ebm-papst 9293510558 4400 Axial Fan 24V DC 100m³/h 119x119x38mm

MPN
9293510558
Brand
ebm-papst
EAN-13
2050005917801
Order Code
02-6828
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £39.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The EBM Papst 4414 L3 axial fan, model 9293510558, operates on 24 V DC and offers an airflow of 100 m³/h. With dimensions of 119 x 119 x 38 mm, it is ideal for component cooling in industrial applications. This reliable fan is designed to enhance ventilation and maintain efficient thermal management.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 100m³/h
Bearing Type Ball Bearing
Noise 26dB
Power Rating 41mA
RPM 1800 U/min
Colour Black
Height 38mm
Length 119mm
Material Plastic
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 4414 L3
Width 119mm

Reviews

Be the first to submit a review

Trustpilot