ebm-papst 9293510524 4400 Axial Fan 24V DC 280 m³/h 119x119x38 mm

MPN
9293510524
Brand
ebm-papst
EAN-13
2050005917795
Order Code
02-6827
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £35.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

The EBM Papst 4414 HH axial fan is a highly efficient industrial cooling solution with dimensions of 119 x 119 x 38 mm and designed for a 24 V DC power supply, delivering airflow of 280 m³/h. This fan is ideal for component cooling in various industrial applications, ensuring optimal thermal management. Its robust design and reliable performance make it suitable for demanding environments.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 280m³/h
Bearing Type Ball Bearing
Noise 55dB
Power Rating 580mA
RPM 5000 U/min
Colour Black
Height 38mm
Length 119mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 4414 HH
Width 119mm

Reviews

Be the first to submit a review

Trustpilot