ebm-papst 9293510508 4400 Axial Fan 12V DC 184m³/h 119x119x38mm

MPN
9293510508
Brand
ebm-papst
EAN-13
2050005917313
Order Code
02-6824
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £32.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The EBM Papst axial fan 4412 M is a 12 V DC cooling fan with dimensions of 119 x 119 x 38 mm and a flow rate of 184 m³/h. Renowned for its durability and efficiency, this fan is ideal for industrial cooling applications. It is commonly used in fan components and component cooling systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 184m³/h
Bearing Type Ball Bearing
Noise 43dB
Power Rating 320mA
RPM 3300 U/min
Colour Black
Height 38mm
Length 119mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 4412m
Width 119mm

Reviews

Be the first to submit a review

Trustpilot