ebm-papst 9293510503 4400 Series Axial Fan 24V DC 205m³/h 119x119x38mm

MPN
9293510503
Brand
ebm-papst
EAN-13
2050005920030
Order Code
02-6823
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £39.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 14/11/2026

The EBM Papst 4414 N axial fan, measuring 119 x 119 x 38 mm, operates at 24 V DC with a capacity of 205 m³/h. This industrial cooling component is ideal for maintaining optimal temperatures in electronic equipment by providing efficient airflow. Widely used in a variety of cooling applications, it ensures effective heat management in numerous industrial settings.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 205m³/h
Bearing Type Ball Bearing
Noise 46dB
Power Rating 225mA
RPM 3650 U/min
Colour Black
Height 38mm
Length 119mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 4414 N
Width 119mm

Reviews

Be the first to submit a review

Trustpilot