ebm-papst 9293510500 4412 H Axial Fan 12V DC 240 m³/h 119x119x38mm

MPN
9293510500
Brand
ebm-papst
EAN-13
4064161281070
Order Code
02-6821
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £34.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The EBM Papst 4412 H axial fan operates at 12 V DC and has a capacity of 240 m³/h. With dimensions of 119 x 119 x 38 mm, it is suitable for industrial cooling applications. This fan is typically used for component cooling and other industrial environments where airflow is critical.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 240m³/h
Bearing Type Ball Bearing
Noise 50dB
Power Rating 720mA
RPM 4300 U/min
Colour Black
Height 38mm
Length 119mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 4412 H
Width 119mm

Reviews

Be the first to submit a review

Trustpilot