ebm-papst 9293510304 3200 J Axial Fan 12V DC 146 m³/h 92x92x38mm

MPN
9293510304
Brand
ebm-papst
EAN-13
2050005919706
Order Code
02-6819
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

EBM Papst manufactures the 3212 JH axial fan, which features a 12 V DC power supply and delivers an airflow of 146 m³/h. Measuring 92 x 92 x 38 mm, this fan is ideal for cooling components in industrial applications. The fan is frequently used in equipment requiring efficient air movement.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 92 x 92 x 38 mm
Air Flow 146m³/h
Bearing Type Ball Bearing
Noise 55dB
Power Rating 750mA
RPM 6800 U/min
Colour Black
Height 38mm
Length 92mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3212 JH
Width 92mm

Reviews

Be the first to submit a review

Trustpilot