ebm-papst 9293510302 3200 J Axial Fan 12V DC 130m³/h 38x92x92mm

MPN
9293510302
Brand
ebm-papst
EAN-13
4064161280844
Order Code
02-6817
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The EBM Papst 3212 JN axial fan operates at 12 V DC and moves air at a rate of 130 m³/h. It is compact with dimensions of 38 x 92 x 92 mm, making it suitable for industrial cooling applications. This fan is ideal for component cooling and maintaining airflow in confined spaces.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 38 x 92 x 92 mm
Air Flow 130m³/h
Bearing Type Ball Bearing
Noise 51dB
Power Rating 630mA
RPM 6000 U/min
Colour Black
Height 92mm
Length 38mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3212 JN
Weight 0.240kg
Width 92mm

Reviews

Be the first to submit a review

Trustpilot