ebm-papst 9293505479 4412 F/2 GL Axial Fan 12V DC 91m³/h 25.4x119x119mm

MPN
9293505479
Brand
ebm-papst
EAN-13
4064161280769
Order Code
02-6813
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

EBM Papst manufactures the 4412 F/2 GL axial fan, which operates at 12 V DC and delivers airflow of 91 m³/h. It is compact in size with dimensions of 25.4 x 119 x 119 mm, making it suitable for component cooling. This fan is typically used in industrial applications to ensure efficient cooling in electronic and mechanical systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25.4 x 119 x 119 mm
Air Flow 91m³/h
Bearing Type Ball Bearing
Noise 26dB
Power Rating 105mA
RPM 1600 U/min
Colour Black
Height 119mm
Length 25.4mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 4412 F/2 GL
Weight 0.175kg
Width 119mm

Reviews

Be the first to submit a review

Trustpilot