ebm-papst 9292506142 Axial Fan 24V DC 30m³/h 80x80x25.4mm 1pc

MPN
9292506142
Brand
ebm-papst
EAN-13
2050005916125
Order Code
02-6774
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The EBM Papst 8414NL is an axial fan designed for industrial cooling applications, operating at 24 V DC with a maximum airflow of 30 m³/h. Measuring 25.4 x 80 x 80 mm, this fan is suitable for component cooling and fan cooling systems. It is ideal for maintaining optimal temperatures in electronic devices and industrial equipment.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 25.4 x 80 x 80 mm
Air Flow 30m³/h
Bearing Type Ball Bearing
Noise 14dB
Power Rating 30mA
RPM 1500 U/min
Height 80mm
Length 25.4mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8414NL
Weight 0.095kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot