EBM-Papst 9292504007 714F Axial Fan 24V 43m³/h 70x70x15mm Universal Use

MPN
9292504007
Brand
ebm-papst
EAN-13
2050005917153
Order Code
02-6763
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 269 in stock

The EBM Papst 714F axial fan is a compact cooling solution, measuring 70 x 70 x 15 mm, and operates at 24 V DC, capable of moving 43 m³/h of air. This fan is ideal for industrial cooling and component cooling applications, providing reliable airflow in electronic devices. Its robust design and efficient performance make it suitable for various industrial and electronic environments.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 70 x 70 x 15 mm
Air Flow 43m³/h
Bearing Type Plain bearing
Noise 38dB
Power Rating 64mA
RPM 5300 U/min
Colour Black
Height 15mm
Length 70mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 714F
Width 70mm

Reviews

Be the first to submit a review

Trustpilot