ebm-papst 9292206177 612 NGLE Axial Fan 12V DC 19 m³/h 60x60x25 mm

MPN
9292206177
Brand
ebm-papst
EAN-13
2050005917443
Order Code
02-6750
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.84
10+ £27.67
100+ £27.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

EBM Papst manufactures the 612 NGLE axial fan, which operates at 12 V DC and has a capacity of 19 m³/h. Its compact dimensions of 60 x 60 x 25 mm make it suitable for component cooling in industrial settings. This fan is commonly used in applications requiring reliable and efficient airflow, such as electronics cooling.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 19m³/h
Bearing Type Plain bearing
Noise 14dB
Power Rating 48mA
RPM 2500 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 85°C
Min. temperature -20°C
Misc Attribute 612 NGLE
Width 60mm

Reviews

Be the first to submit a review

Trustpilot