ebm-papst 9291906015 Series 400 J Axial Fan 24V DC 24m³/h 40x40x25mm

MPN
9291906015
Brand
ebm-papst
EAN-13
2050005918389
Order Code
02-6744
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The EBM Papst 414J/2HH axial fan operates at 24 V DC and provides a cooling capacity of 24 m³/h, suitable for industrial and component cooling applications. Measuring 40 x 40 x 25 mm, it is designed for efficient airflow in compact spaces. This reliable fan is ideal for maintaining optimal temperatures in electronic devices and industrial equipment.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 40 x 40 x 25 mm
Air Flow 24m³/h
Bearing Type Ball Bearing
Noise 44dB
Power Rating 150mA
RPM 13000 U/min
Colour Black
Height 25mm
Length 40mm
Material Plastic
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute 414J/2HH
Width 40mm

Reviews

Be the first to submit a review

Trustpilot