ebm-papst 9291906014 Series 400J Axial Fan 24V DC 22m³/h 25x40x40mm

MPN
9291906014
Brand
ebm-papst
EAN-13
2050005910352
Order Code
02-6743
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

EBM Papst manufactures the 414J/2H axial fan, which operates at 24 V DC and provides a flow rate of 22 m³/h. This compact fan, measuring 25 x 40 x 40 mm, is designed for component cooling applications. It is typically used in industrial settings to maintain optimal temperatures in electronic devices and systems.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 25 x 40 x 40 mm
Air Flow 22m³/h
Bearing Type Ball Bearing
Noise 41dB
Power Rating 110mA
RPM 11700 U/min
Colour Black
Height 40mm
Length 25mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 414J/2H
Width 40mm

Reviews

Be the first to submit a review

Trustpilot