ebm-papst 9291906010 414JH Axial Fan 24V DC 22m³/h 40x40x25mm Universal Use

MPN
9291906010
Brand
ebm-papst
EAN-13
2050005917962
Order Code
02-6741
Country of Origin
Hungary
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The EBM Papst 414JH is a compact axial fan with dimensions of 40 x 40 x 25 mm, providing 22 m³/h airflow at 24 V DC. Ideal for industrial cooling applications, this fan is used to efficiently cool electronic components and ensure optimal operational temperatures. Its high performance and reliable construction make it a popular choice for component cooling in various industrial and electronic systems.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 40 x 40 x 25 mm
Air Flow 22m³/h
Bearing Type Ball Bearing
Noise 41dB
Power Rating 110mA
RPM 11700 U/min
Colour Black
Height 25mm
Length 40mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 414JH
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot