ebm-papst 9291708612 614 F Axial Fan 24V DC 27m³/h 60x60x15mm

MPN
9291708612
Brand
ebm-papst
EAN-13
2050005916040
Order Code
02-6736
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.69
10+ £17.33
100+ £16.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The EBM Papst 614 F is a compact axial fan operating at 24 V DC, delivering an airflow of 27 m³/h. It measures 60 x 60 x 15 mm and is ideal for component cooling in industrial applications. Typical uses include maintaining optimal temperatures in electronic devices and enclosures.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 15 mm
Air Flow 27m³/h
Bearing Type Plain bearing
Noise 27dB
Power Rating 45mA
RPM 3900 U/min
Colour Black
Height 15mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 614 F
Width 60mm

Reviews

Be the first to submit a review

Trustpilot