ebm-papst 9291708036 DC Axial Fan 12V 10m³/h 40x40x20mm Universal Use

MPN
9291708036
Brand
ebm-papst
EAN-13
2050005917863
Order Code
02-6735
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.88
10+ £23.08
100+ £22.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The EBM Papst 412/2-036 axial fan is a 12 V DC cooling component, measuring 40 x 40 x 20 mm, with a flow rate of 10 m³/h. Ideal for industrial cooling applications, this fan ensures efficient air movement in compact spaces. It is widely used in electronic equipment to maintain optimal temperatures.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 20 mm
Air Flow 10m³/h
Bearing Type Plain bearing
Noise 20dB
Power Rating 80mA
RPM 6000 U/min
Colour Black
Height 20mm
Length 40mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 412/2-036
Width 40mm

Reviews

Be the first to submit a review

Trustpilot