ebm-papst 9291708002 Series 400 Axial Fan 24V DC 10m³/h 40x40x20mm

MPN
9291708002
Brand
ebm-papst
EAN-13
5057727408867
Order Code
02-6732
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The EBM Papst 414 axial fan is a compact cooling fan that operates on 24 V DC, delivering an airflow of 10 m³/h. With dimensions of 40 x 40 x 20 mm, it is ideal for industrial cooling applications. This fan is commonly used in component cooling and electronic equipment to prevent overheating.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 40 x 40 x 20 mm
Air Flow 10m³/h
Bearing Type Plain bearing
Noise 20dB
Power Rating 42mA
RPM 6000 U/min
Colour Black
Height 20mm
Length 40mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 414
Width 40mm

Reviews

Be the first to submit a review

Trustpilot