ebm-papst 9291705026 400 F Axial Fan 12V DC 10m³/h 40x40x10mm

MPN
9291705026
Brand
ebm-papst
EAN-13
2050005920658
Order Code
02-6727
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.53
10+ £21.82
100+ £21.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The EBM Papst 412 F/2 H Axial fan is a compact cooling solution measuring 40 x 40 x 10 mm, providing an airflow of 10 m³/h at 12 V DC. This fan is ideal for industrial cooling applications and component cooling in electronic devices. Manufactured by EBM Papst, it serves as a reliable choice for maintaining optimal operating temperatures in various systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 10m³/h
Bearing Type Plain bearing
Noise 26dB
Power Rating 67mA
RPM 6000 U/min
Colour Black
Height 10mm
Length 40mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 412 F/2 H
Width 40mm

Reviews

Be the first to submit a review

Trustpilot