ebm-papst 9274014829 4000 Z Axial Fan 230V AC 98m³/h 119x119x38mm

MPN
9274014829
Brand
ebm-papst
EAN-13
4064161281018
Order Code
02-6716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £29.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The EBM Papst 4850Z is an axial fan designed for industrial cooling and component cooling applications. It operates on 230 V AC and delivers an airflow of 98 m³/h. This compact fan, with dimensions of 119 x 119 x 38 mm, is ideal for maintaining optimal temperatures in electronic equipment.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 98m³/h
Bearing Type Plain bearing
Noise 27dB
Power Rating 13W
RPM 1700 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 65°C
Min. temperature -10°C
Misc Attribute 4850Z
Width 119mm

Reviews

Be the first to submit a review

Trustpilot