ebm-papst 9274014804 4000 Z Axial Fan 230V 152m³/h 119x119x38mm

MPN
9274014804
Brand
ebm-papst
EAN-13
4064161281001
Order Code
02-6715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £40.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The EBM Papst 4656 ZW Axial fan is a high-performance industrial cooling component, operating at 230 V AC with an airflow capacity of 152 m³/h. Featuring compact dimensions of 119 x 119 x 38 mm, this fan is ideal for applications requiring efficient component cooling. It is typically used in industrial equipment to ensure optimal temperature management.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 152m³/h
Bearing Type Ball Bearing
Noise 37dB
Power Rating 19W
RPM 2650 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 75°C
Min. temperature -40°C
Misc Attribute 4656 ZW
Width 119mm

Reviews

Be the first to submit a review

Trustpilot