ebm-papst 9274014803 4000Z Axial Fan 115V AC 152m³/h 119x119x38mm

MPN
9274014803
Brand
ebm-papst
EAN-13
4064161280608
Order Code
02-6714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £35.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The EBM Papst 4600Z axial fan operates at 115 V AC and delivers an airflow of 152 m³/h, housed within dimensions of 119 x 119 x 38 mm. This axial fan is typically used for industrial cooling applications, ensuring efficient air movement and thermal management. Its compact size and reliable performance make it ideal for component cooling in electronic and electrical systems.
Type Axial fan
Voltage 115V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 152m³/h
Bearing Type Plain bearing
Noise 37dB
Power Rating 19W
RPM 2650 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 50°C
Min. temperature -10°C
Misc Attribute 4600Z
Width 119mm

Reviews

Be the first to submit a review

Trustpilot