ebm-papst 9274014142 4624N Axial Fan 24V AC 148m³/h 119x119x38mm Universal Use

MPN
9274014142
Brand
ebm-papst
EAN-13
4064161281155
Order Code
02-6700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The EBM Papst 4624N Axial fan, operating on 24 V AC, delivers an airflow of 148 m³/h and measures 119 x 119 x 38 mm. This industrial cooling component is ideal for efficient air circulation in electronic enclosures and equipment. Suitable for use in various cooling applications, it ensures reliable performance for maintaining optimal operating temperatures.
Type Axial fan
Voltage 24V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 148m³/h
Bearing Type Plain bearing
Noise 45dB
Power Rating 20W
RPM 2650 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 55°C
Min. temperature -10°C
Misc Attribute 4624N
Width 119mm

Reviews

Be the first to submit a review

Trustpilot