ebm-papst 9272206017 612NGHH Axial Fan 12V DC 50m³/h 60x60x25mm

MPN
9272206017
Brand
ebm-papst
EAN-13
2050005918082
Order Code
02-6691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.59
10+ £24.67
100+ £24.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The EBM Papst 612NGHH axial fan is a compact cooling solution, measuring 60 x 60 x 25 mm, delivering 50 m³/h air flow at 12 V DC. Known for its reliable performance, this fan is suitable for industrial cooling and component cooling applications. Its efficiency and durability make it an excellent choice for maintaining optimal temperatures in electronic devices and machinery.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 50m³/h
Bearing Type Plain bearing
Noise 40dB
Power Rating 300mA
RPM 6350 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 612NGHH
Width 60mm

Reviews

Be the first to submit a review

Trustpilot