Eaxus 4260183015956 Universal Laptop PSU 100W 12-24V 4500mA with 8 Tips

MPN
4260183015956
Brand
Eaxus
EAN-13
4260183015956
Order Code
20-9523
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

This Eaxus universal AC/DC adapter with 8 plug attachments behaves exactly like the original DC power supply adapter of your devices. If your devices have a built-in rechargeable battery, it can be charged via our DC adapter. The wall plug transformer also has a red LED lamp, which lights up as soon as it is connected to a power source. Our charging cable is thereby compatible with almost all laptops & notebooks of manufacturers such as Acer Aspire, Swift, TravelMate, Extensa, Predator thanks to the 8 enclosed adapters. ASUS Zenbook, TUF, ROG, VivoBook, Dell Inspiron, XPS, G Series, Latitude, Precision. Fujitsu LIFEBOOK Celsius. HP Lenovo ThinkPad, Ideapad, V Series, Yoga, Legion. Medion Akoya, Erazer. MSI. TOSHIBA Satellite Pro, Dynabook. Sony, Samsung, IBM, Compaq and many other manufacturers. Eaxus universal power supply - charger for laptop / notebook & other devices - 12-24 volt, 96 watt, with 8 attachments Our charger is not only compatible with laptops and notebooks, but also with many other devices. For example, you can reliably supply TVs, TVs, cross trainers, multifunction devices, printers and many other electrical devices with power. The voltage can be regulated between 12V - 24V and you can choose between 8 adapters. This means that our power adapter fits a large number of household appliances. Also suitable for many Fritz!Box routers / modem models, e.g. the models Fritz!Box WLAN 7390, 7490, 7590, 7580, 7270, 6590, 6840, 6490, 3490, 3390, 7560, 7530, 7430, 3390, 6430, 7362SL and many more models.
Type Power Cable
Capacity 4500 mAh

Reviews

Be the first to submit a review

Trustpilot