The Eaton 236744 is a DIN Rail 2-Pole 25A Residual Current Circuit-Breaker with Tripping Characteristic A from the PXF-A Series. The circuit breaker has a Trip Sensitivity of 30mA. The DIN Rail Mount Protects in particular non-smoothed forms of DC fault currents (type A according to EN 61 008). The circuit breaker is fitted with function test button.
- For 35 mm DIN rail mounting
- PXF-A series, 2-pole
- Fault current circuit breaker, conditionally current-proof up to 250A
- Pulsed current sensitive, type A
- Contour and bus bar compatible with other P-Series devices
- Double terminal with lift / jaw top and bottom
- Free selection of rail arrangement top and bottom
- Free terminal space despite bus bar mounting
- Protects from special non-smoothened forms of DC fault currents
- Real contact position display
- Triggered state display through signal contact
- Supplied for 25A
- Manufacturer's part: Eaton 236744
| Type |
RCCB |
| No. of Poles |
2 |
| Actuator Type |
Toggle |
| Tripping Characteristics |
A Curve |
| Number of pins |
2 |