Eaton Push-Button Switches LED 609587

Eaton Brand: Eaton
Eaton provides a range of high-performance LED indicator lights suitable for various applications.
Description Image Product Buy Pricing (Ex VAT) Colour IP Rating Misc Attribute Mounting Type Switching Voltage Packaging Type Weight Type Bulb Type Connection Lighting Type
Eaton 197141 LED M22-FLED-W-HP High Performance White 1pc
Eaton 197141 LED M22-FLED-W-HP High Performance White 1pc
Standard range
Order code: 02-5877
MPN: 197141

Despatched within 4 working days - 8 in stock
1+ £23.10
Price per unit Ex VAT
White M22-FLED-W-HP Front mounting 30V DC LED LED (monochrome) Spring-loaded connector LED
Eaton 197142 M22 LED High Power Red 1pc
Eaton 197142 M22 LED High Power Red 1pc
Standard range
Order code: 02-5878
MPN: 197142

Despatched within 4 working days - 20 in stock
1+ £23.10
Price per unit Ex VAT
Red M22-FLED-R-HP Front mounting 30V DC LED LED (monochrome) Spring-loaded connector LED
Eaton 216578 LED M22-CLEDC230-W White 230V Indicator Light 1pc
Eaton 216578 LED M22-CLEDC230-W White 230V Indicator Light 1pc
Standard range
Order code: 02-6131
MPN: 216578

Despatched within 4 working days - 7 in stock
1+ £18.19
Price per unit Ex VAT
White IP20 M22-CLEDC230-W Base Fixing 264V AC Piece 0 LED LED (monochrome) Spring-loaded connector LED

Trustpilot