Eaton 197141 LED M22-FLED-W-HP High Performance White 1pc

Image Representative of Range

Eaton 197141 LED M22-FLED-W-HP High Performance White 1pc

MPN
197141
Brand
Eaton
EAN-13
4015080895220
Order Code
02-5877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Eaton's M22-FLED-W-HP is a high-performance white LED switch, suitable for control panels and industrial applications. It features reliable illumination for enhanced visibility in various environments. Designed for durability, this LED switch is ideal for both new installations and retrofitting existing systems.
Type LED
Bulb Type LED (monochrome)
Colour White
Connection Spring-loaded connector
Lighting Type LED
Misc Attribute M22-FLED-W-HP
Mounting Type Front mounting
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot