Eaton 197142 M22 LED High Power Red 1pc

Image Representative of Range

Eaton 197142 M22 LED High Power Red 1pc

MPN
197142
Brand
Eaton
EAN-13
4015080895237
Order Code
02-5878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Eaton's M22-FLED-R-HP is an LED switch known for its high-performance reliability. The component is typically used in control panels for signalling applications. It offers enhanced visibility, making it ideal for use in industrial and commercial environments.
Type LED
Bulb Type LED (monochrome)
Colour Red
Connection Spring-loaded connector
Lighting Type LED
Misc Attribute M22-FLED-R-HP
Mounting Type Front mounting
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot