Eaton Push-Button Switches Foot switch/Buzzer 629717

Eaton Brand: Eaton
The Eaton foot switches and buzzers are designed for durability and reliability, suitable for use in demanding environments with a 230V AC power rating, a 6A current rating, and an IP67 protection level.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Operation Switch Function Switching Current Current Rating Voltage Rating Actuating Force Colour cap Colour Durability Misc Attribute 1 Misc Attribute 2 Misc Attribute 3 Spring-return Switching Capacity Switch position Switching function latching Switching Voltage Unlocking method Type
Eaton 229746 FAK-R Foot Switch/Buzzer 230V AC 6A IP67 Momentary
Eaton 229746 FAK-R Foot Switch/Buzzer 230V AC 6A IP67 Momentary
Standard range
Order code: 11-7305
MPN: 229746

Despatched within 4 working days - 130 in stock
1+ £87.41
Price per unit Ex VAT
momentary Momentary 6 A/230V AC 230V AC 40N Red 1 x 10 6 cycles Nominal voltage FAK-R/KC11/I FAK-R/KC11/I pressing TRUE 1 x Off/(On) FALSE None Foot switch/Buzzer
Eaton 229748 FAK Foot Switch/Buzzer 230V 6A IP67 1x Latching
Eaton 229748 FAK Foot Switch/Buzzer 230V 6A IP67 1x Latching
Standard range
Order code: 11-7306
MPN: 229748

Despatched within 4 working days - 7 in stock
1+ £122.77
Price per unit Ex VAT
latch Latching 6 A/230V AC 230V AC 60N Red Multicolour 0.1 x 10 6 cycles FAK-R/V/KC11/IY Snap-in FALSE 1 x Off/On TRUE Pull-release Foot switch/Buzzer
Eaton 229749 Foot Switch/Buzzer 230V AC 6A IP67 Dia94xH101mm
Eaton 229749 Foot Switch/Buzzer 230V AC 6A IP67 Dia94xH101mm
Standard range
Order code: 11-7307
MPN: 229749

Despatched within 4 working days - 130 in stock
1+ £87.41
Price per unit Ex VAT
1 x Off/(On) Momentary 6A 40N Black 1 x 10 6 cycles FAK-S/KC11/I pressing TRUE 6 A/230V AC FALSE 230V AC None Foot switch/Buzzer

Trustpilot