Eaton 229748 FAK Foot Switch/Buzzer 230V 6A IP67 1x Latching

MPN
229748
Brand
Eaton
EAN-13
4015082297480
Order Code
11-7306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £122.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton 229748 foot switch/buzzer operates at 230 V AC with a 6 A rating, featuring a 1 x off/on latch mechanism. Its dimensions are 94 mm in diameter and 101 mm in height, with an IP67 rating for durability in harsh environments. This switch is typically used in industrial settings for emergency stop functions and control processes.
Type Foot switch/Buzzer
Contact Configuration latch
Operation Latching
Switching Current 6 A/230V AC
Voltage Rating 230V AC
(Ø) 94mm
Actuating Force 60N
Colour Multicolour
Colour cap Red
Connection Screws
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) 4X
Dim (Ø x H) 94 mm x 101 mm
Durability 0.1 x 10 6 cycles
Height 101mm
Hole Diameter 0mm
IP Rating IP67
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 FAK-R/V/KC11/IY
Misc Attribute 2 Snap-in
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Spring-return FALSE
Switch position 1 x Off/On
Switch/button features Protruding
Switching function latching TRUE
Unlocking method Pull-release

Reviews

Be the first to submit a review

Trustpilot