Eaton 229746 FAK-R Foot Switch/Buzzer 230V AC 6A IP67 Momentary

MPN
229746
Brand
Eaton
EAN-13
4015082297466
Order Code
11-7305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £87.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

Eaton's 229746 FAK-R/KC11/I is a foot switch and buzzer designed for 230 V AC with a 6 A rating. Featuring an IP67 rating, this momentary off/(on) switch ensures durability in harsh environments. Commonly used in industrial settings, it enables hands-free operation and efficient machinery control.
Type Foot switch/Buzzer
Contact Configuration momentary
Operation Momentary
Switching Current 6 A/230V AC
Voltage Rating 230V AC
(Ø) 94mm
Actuating Force 40N
Colour cap Red
Connection Screws
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) 4X
Dim (Ø x H) 94 mm x 101 mm
Durability 1 x 10 6 cycles
Height 101mm
Hole Diameter 0mm
IP Rating IP67
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Nominal voltage FAK-R/KC11/I
Misc Attribute 2 FAK-R/KC11/I
Misc Attribute 3 pressing
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Spring-return TRUE
Switch position 1 x Off/(On)
Switch/button features Protruding
Switching function latching FALSE
Unlocking method None

Reviews

Be the first to submit a review

Trustpilot