Eaton PDBFS220 Connector 1-pin 175A 600V 3 pcs

Image Representative of Range

Eaton PDBFS220 Connector 1-pin 175A 600V 3 pcs

Order Code:

02-6658

Brand: Eaton MPN: PDBFS220 EAN-13: 30051712659827
Qty Unit Price (Ex VAT)
1+ £81.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Eaton PDBFS220 Connector is a 1-pin, 175 A, 600 V component that ensures efficient electrical connections. Designed with a finger-safe assembly, it prioritises safety and reliability. Ideal for industrial applications, it is available in sets of three pieces.
Type Connector
Current Ratng 175A
Number of Pins 1
Voltage Rating 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot