Eaton P056-03M-UK Eaton P056-03M-UK power cable Black 3 m BS 1363 IEC C13

MPN
P056-03M-UK
Brand
Eaton
EAN-13
037332280954
Order Code
73-1705
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connects a PDU or UPS system with a C14 inlet to a BS 1363 wall outlet.

Power Cord Connects Data Center Equipment to Reliable AC Power
This VDE-compliant power cable connects a PDU or UPS system with a C14 inlet to a BS 1363 wall outlet. It can also connect a computer, server, monitor or other device to a PDU, UPS or surge protector with BS 1363 outlets. Or you can extend an existing power connection up to three meters (9.8 feet). The P56-3M-UK features a BS 1363 end for connecting to an AC power source and an IEC-32-C13 end for connecting to a network device in a data center or other IT application.

H5VV-F Jacket Is Fully VDE-Compatible for European Applications
The .75mm2 enhanced PVC jacket complies with VDE, CE and UKCA standards for data centers, racks, workstations and other IT applications in Europe.
  • Also recommended for connecting PCs, monitors and servers to AC power
  • Ideal replacement for a worn-out or missing power cord
  • VDE-compliant H5VV-F jacket allows use in European IT applications

Reviews

Be the first to submit a review

Trustpilot