Eaton 218150 T0-2-15042/I1 on/off switch 1pc easy installation

Image Representative of Range

Eaton 218150 T0-2-15042/I1 on/off switch 1pc easy installation

MPN
218150
Brand
Eaton
EAN-13
4015082181505
Order Code
02-6270
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £52.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 218150 On/Off switch is a reliable and durable component designed for seamless control of electrical circuits. Featuring a straightforward toggling mechanism, it's ideal for various industrial and commercial applications. As a single-piece unit, this switch provides consistent performance across a range of environments.
Type On/Off switch
Voltage Rating 690V
Complete device in housing TRUE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Surface mounted device
Front shield size 48x48mm
Misc Attribute T0-2-15042/I1
Number of Poles 4
Number of Switch Positions 4
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch On/Off switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot