Eaton 013022 On/Off switch 1pc compact design easy installation

Image Representative of Range

Eaton 013022 On/Off switch 1pc compact design easy installation

MPN
013022
Brand
Eaton
EAN-13
4015080130222
Order Code
02-5408
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the T0-3-15475/E on/off switch, a versatile and reliable device. It features a robust design for easy installation in various electrical circuits. Common applications include industrial control panels and machinery operations.
Type On/Off switch
Voltage Rating 690V
Current Rating 20
Complete device in housing FALSE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Surface mounted device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 On/Off switch
Misc Attribute 2 T0-3-15475/E
Number of Poles 5
Number of Switch Positions 2
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch On/Off switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot