Eaton 050724 On/Off button 1pcs Simple switch design

Image Representative of Range

Eaton 050724 On/Off button 1pcs Simple switch design

MPN
050724
Brand
Eaton
EAN-13
4015080507246
Order Code
02-5460
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton is the manufacturer of the T0-3-15513/EZ On/Off button. This switch features a durable design suitable for reliable operation and is intended for use in various electrical circuits. It is commonly used in residential and commercial applications for simple power control.
Type On/Off button
Voltage Rating 690V
Current Rating 20
Complete device in housing FALSE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 On/Off switch
Misc Attribute 2 T0-3-15513/EZ
Number of Poles 1
Number of Switch Positions 5
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch On/Off switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot