Eaton 022248 T0-1 On/Off button 1pc

Image Representative of Range

Eaton 022248 T0-1 On/Off button 1pc

MPN
022248
Brand
Eaton
EAN-13
4015080222484
Order Code
02-5428
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton 022248 On/Off button is a reliable and durable switch designed for easy operation. It features a simple toggle mechanism and is suited for use in various electrical panels and control systems. This component is ideal for both industrial and commercial applications where robust performance is required.
Type On/Off button
Voltage Rating 690V
Current Rating 20
Complete device in housing FALSE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 On/Off switch
Misc Attribute 2 T0-1-15511/EZ
Number of Poles 2
Number of Switch Positions 2
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch On/Off switch
Width in number of modular spacings 0
With retraction in 0-position TRUE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot