Eaton FWP-32G10F fuse holder inset 1-phase 1-pin 32A 600V 1pc white

MPN
FWP-32G10F
Brand
Eaton
EAN-13
5027590500647
Order Code
16-2434
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton FWP-32G10F, 2622063, is a precision-engineered fuse holder inset designed for robust electrical applications. This one-phase, one-pin device is rated for a current of 32 amperes and a voltage of up to 600 volts, making it a reliable choice for high-demand circuits. Its white casing provides clear identification and is suitable for integration into diverse electrical systems, including industrial machinery and power distribution panels. Engineered for safety and durability, this fuse holder is a critical component in safeguarding circuits against overcurrent, contributing to the stability and efficiency of electrical installations.
Type Fuse holder inset
Current Rating 32A
Voltage Rating 690V
Length 38mm
Body Material Ceramic
Content 1
Dimensions (L x W) 38 mm x 10 mm
Number of pins 1
Power loss at rated current 7.43
Rated operating frequency 45-62Hz
Release characteristic Other
Size 10x38mm
Switch-off Capacity 200kA
Voltage type AC/DC
Width 10mm

Reviews

Be the first to submit a review

Trustpilot