Eaton EMS2-XBB-60 Busbar 60 positions 1pc model 192408

Image Representative of Range

Eaton EMS2-XBB-60 Busbar 60 positions 1pc model 192408

MPN
192408
Brand
Eaton
EAN-13
4015081931361
Order Code
02-5867
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £17.71 £16.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Eaton manufactures the EMS2-XBB-60 busbar, part number 192408, designed for efficient electrical distribution. This busbar is commonly utilised in soft starters to facilitate smooth motor start-ups, reducing mechanical stress. Ideal for industrial applications, the Eaton busbar aids in extending equipment lifespan while maintaining operational reliability.
Type Busbar
Accessory TRUE
Dim (L x W) 160 mm x 22.5 mm
Length 160mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute EMS2-XBB-60
Spare part FALSE
Type of accessory/spare part Other
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot