Eaton ELWALL Monitor bracket durable support for UPS PSUs & Accessories

MPN
ELWALL
Brand
Eaton
EAN-13
3553340620010
Order Code
16-2432
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton ELWALL 2362677 is an innovative monitor bracket designed to provide robust support for Uninterruptible Power Supplies (UPS) and associated accessories. This product offers a durable and stable mounting solution that is essential for ensuring reliable operation of electronic systems. Engineered with precision, the bracket is compatible with a range of UPS units, enabling efficient space management and protection of critical infrastructure in various settings, including data centres, office environments, and industrial operations. Its design accommodates easy integration into existing setups, making it a practical choice for engineers seeking to optimise equipment layout and functionality.
Adjustable Height No
Rotation No
Type Bracket
Depth 15cm
Height 3cm
Weight 150g
Width 10cm

Reviews

Be the first to submit a review

Trustpilot