Eaton 187237 afdd fire protection switch 40 A 230 V AC 30 mA

Image Representative of Range

Eaton 187237 afdd fire protection switch 40 A 230 V AC 30 mA

MPN
187237
Brand
Eaton
EAN-13
4015081822867
Order Code
02-5860
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £237.39 £232.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton AFDD 187237 is a 2-pin arc fault detection device with a 40 A current rating, 0.03 A leakage current, and operates at 230 V AC. It enhances electrical safety by detecting arc faults and is widely used in residential and commercial electrical systems. Ideal for protecting against electrical fires, it ensures compliance with modern safety standards.
Type AFDD
Current Rating 40A
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment attached at delivery Fire protection switch
Built-in depth 67mm
Compatible with (details) Circuit breaker switch
Concurrently switching neutral conductor FALSE
Control voltage type auxiliary equipment AC
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Differential current rating 0.03A
Frequency 50Hz
Leakage current type A
Number of pins 2
Number of Poles 2
Overvoltage category 3
Pollution degree 2
Rated short-circuit breaking capacity according to EN 61009 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 0kA
Rated switch current auxiliary device 0A
Rated voltage auxiliary device 230V
Voltage Rating 230V
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot