Eaton Control Stations & Switch Door-operated switch 609789

Eaton Brand: Eaton
Eaton manufactures a range of robust door-operated switches featuring tappet mechanisms, designed for 6A electrical connections and possessing an IP67 rating.
Description Image Product Buy Pricing (Ex VAT) Alignment of the control element Ambient temperature during operating Coating housing Construction type housing Contact Type Degree of protection (IP) Degree of protection (NEMA) Diameter sensor Explosion safety category for dust IP Rating Dim Explosion safety category for gas Forced opening Material Height of sensor Housing Material Misc Attribute Length of sensor Operation type Size/ Dimensions
Eaton 266107 LS-02 door switch 6A Tappet IP67 robust design
Eaton 266107 LS-02 door switch 6A Tappet IP67 robust design
Standard range
Order code: 02-6433
MPN: 266107

Despatched within 4 working days - 7 in stock
1+ £27.31
Price per unit Ex VAT
Roller cam straight -25-70°C Other Cuboid 2 breakers IP66/IP67 Other 0mm None IP67 (L x W x H) 33.5 x 31 x 61 mm None TRUE Plastic 61mm Plastic LS-02 33.5mm Tappet
Eaton 266140 LSM-11S door switch 6A tappet IP67 1pc
Eaton 266140 LSM-11S door switch 6A tappet IP67 1pc
Standard range
Order code: 02-6448
MPN: 266140

Despatched within 4 working days - 5 in stock
1+ £33.23
10+ £31.44
100+ £31.25
Price per unit Ex VAT
Roller cam straight -25-70°C Other Cuboid Other 0mm None IP66/IP67 None TRUE Metal 61mm Metal LSM-11S 33.5mm Tappet (L x W x H) 33.5 x 31 x 61 mm
Eaton 266144 LSM-11 switch door-operated 6A tappet IP67 1pc
Eaton 266144 LSM-11 switch door-operated 6A tappet IP67 1pc
Standard range
Order code: 02-6449
MPN: 266144

Despatched within 4 working days - 11 in stock
1+ £33.91
Price per unit Ex VAT
IP67 Metal LSM-11 Tappet (L x W x H) 33.5 x 31 x 61 mm
Eaton 266154 LSM-11S/RLA door switch 6A rotary lever IP67 1pc
Eaton 266154 LSM-11S/RLA door switch 6A rotary lever IP67 1pc
Standard range
Order code: 02-6450
MPN: 266154

Despatched within 4 working days - 10 in stock
1+ £50.69
Price per unit Ex VAT
IP67 Metal LSM-11S/RLA Adjustable rotary lever (L x W x H) 33.5 x 31 x 61 mm

Trustpilot