Eaton 266144 LSM-11 switch door-operated 6A tappet IP67 1pc

Image Representative of Range

Eaton 266144 LSM-11 switch door-operated 6A tappet IP67 1pc

MPN
266144
Brand
Eaton
EAN-13
4015082661441
Order Code
02-6449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Eaton's LSM-11 is a door-operated switch with a tappet mechanism, designed for reliability with an IP67 rating. It supports a current of 6 A, making it suitable for applications where precision and durability are crucial. This switch is commonly used in industrial settings for ensuring doors are properly secured or for emergency power-off protocols.
Type Door-operated switch
Connection Spring-loaded heavy duty connector
Height 61mm
IP Rating IP67
Length 33.5mm
Material Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute LSM-11
Operation type Tappet
Size/ Dimensions (L x W x H) 33.5 x 31 x 61 mm
Switching current (max.) 6A
Width 31mm

Reviews

Be the first to submit a review

Trustpilot