Eaton 266140 LSM-11S door switch 6A tappet IP67 1pc

Image Representative of Range

Eaton 266140 LSM-11S door switch 6A tappet IP67 1pc

MPN
266140
Brand
Eaton
EAN-13
4015082661403
Order Code
02-6448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.06 £33.23
10+ £33.16 £31.44
100+ £32.97 £31.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eaton's 266140 LSM-11S is a door-operated switch with IP67 protection. This 6-amp switch features a tappet mechanism, ideal for maintaining door security and position monitoring applications. It is commonly used in industrial settings for reliable emergency power-off functions.
Type Door-operated switch
Alignment of the control element Roller cam straight
Ambient temperature during operating -25-70°C
Coating housing Other
Connection Spring-loaded heavy duty connector
Construction type housing Cuboid
Degree of protection (NEMA) Other
Diameter sensor 0mm
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening TRUE
Height 61mm
Height of sensor 61mm
Housing Material Metal
IP Rating IP66/IP67
Length 33.5mm
Length of sensor 33.5mm
Material Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute LSM-11S
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 0
Operation type Tappet
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V 6A
Rated operation current Ie at AC-15, 230 V 6A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.8A
Rated operation current Ie at DC-13, 230 V 0.3A
Rated operation current Ie at DC-13, 24 V 3A
Size/ Dimensions (L x W x H) 33.5 x 31 x 61 mm
Suitable for safety functions TRUE
Switching current (max.) 6A
Switching function Quick-break switch
Switching function latching FALSE
Type of control element Plunger
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 31mm
Width sensor 31mm
With status indication FALSE

Reviews

Be the first to submit a review

Trustpilot