Eaton 266107 LS-02 door switch 6A Tappet IP67 robust design

Image Representative of Range

Eaton 266107 LS-02 door switch 6A Tappet IP67 robust design

MPN
266107
Brand
Eaton
EAN-13
4015082661076
Order Code
02-6433
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eaton offers the 266107 LS-02 door-operated switch, designed to handle 6 A and featuring a tappet. With its robust IP67 rating, this switch is ideal for environments where dust and water resistance is crucial. Typical applications include door monitoring and control in industrial and commercial settings.
Type Door-operated switch
Alignment of the control element Roller cam straight
Ambient temperature during operating -25-70°C
Coating housing Other
Connection Spring-loaded heavy duty connector
Construction type housing Cuboid
Contact Type 2 breakers
Degree of protection (IP) IP66/IP67
Degree of protection (NEMA) Other
Diameter sensor 0mm
Dim (L x W x H) 33.5 x 31 x 61 mm
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening TRUE
Height 61mm
Height of sensor 61mm
Housing Material Plastic
IP Rating IP67
Length 33.5mm
Length of sensor 33.5mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute LS-02
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Number of safety auxiliary contacts 2
Operation type Tappet
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V 6A
Rated operation current Ie at AC-15, 230 V 6A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.8A
Rated operation current Ie at DC-13, 230 V 0.3A
Rated operation current Ie at DC-13, 24 V 3A
Suitable for safety functions TRUE
Switching current (max.) 6A
Switching function Slow-action switch
Switching function latching FALSE
Type of control element Plunger
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 31mm
Width sensor 31mm
With status indication FALSE

Reviews

Be the first to submit a review

Trustpilot