Eaton Control Stations & Switch Changeover switch 609832

Eaton Brand: Eaton
The Eaton changeover switch collection comprises versatile electrical components designed for various mounting configurations.
Description Image Product Buy Pricing (Ex VAT) Complete device in housing Misc Attribute 1 Model Mounting Type Number of pins Number of Poles Power Rating Rated operation current Ie at AC-3, 400 V Rated operation power at AC-3, 400 V Rated permanent current Iu Suitable for floor mounting Suitable for front mounting Switch/button features Weight Connection Degree of protection (NEMA), front side Functions Housing Material IP Rating Misc Attribute 2
Eaton 035760 T3-4-8440/E front-mount changeover switch 1 piece
Eaton 035760 T3-4-8440/E front-mount changeover switch 1 piece
Extended range
Order code: 02-5446
MPN: 035760

Available to back order
1+ £85.00
Price per unit Ex VAT
FALSE T3-4-8440/E Dahlander switch Recess-mount 3 3 12kW 23.7A 12kW 32A FALSE TRUE for front mounting Screws 12 latch Plastic IP65 Plastic
Eaton 207214 Changeover switch floor mount with enclosure 1pc
Eaton 207214 Changeover switch floor mount with enclosure 1pc
Standard range
Order code: 02-6038
MPN: 207214

Despatched within 4 working days - 1 in stock
1+ £329.11
Price per unit Ex VAT
TRUE T5-4-8902/I5 Reverser Structure 4 4 30kW 55A 30kW 100A TRUE FALSE Screws 12 latch Plastic IP65 Plastic
Eaton 215224 T3 Series Changeover switch floor mount enclosure 1pc
Eaton 215224 T3 Series Changeover switch floor mount enclosure 1pc
Standard range
Order code: 02-6053
MPN: 215224

Despatched within 4 working days - 6 in stock
1+ £109.09
Price per unit Ex VAT
TRUE T3-4-8902/I2 Reverser Structure 4 4 12kW 23.7A 12kW 32A TRUE FALSE 0 Screws 12 latch Plastic IP65 Plastic

Trustpilot