Eaton 035760 T3-4-8440/E front-mount changeover switch 1 piece

Image Representative of Range

Eaton 035760 T3-4-8440/E front-mount changeover switch 1 piece

MPN
035760
Brand
Eaton
EAN-13
4015080357605
Order Code
02-5446
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £85.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton T3-4-8440/E changeover switch is designed for front mounting and offers reliable switching capabilities. This durable switch is suitable for various electrical applications requiring precise control and management. It is commonly used in industrial settings where dependable changeover functionality is essential.
Complete device in housing FALSE
Connection Screws
Degree of protection (NEMA), front side 12
Functions latch
Housing Material Plastic
IP Rating IP65
Misc Attribute 1 T3-4-8440/E
Misc Attribute 2 Plastic
Model Dahlander switch
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Poles 3
Operation type Toggle
Power Rating 12kW
Rated operation current Ie at AC-3, 400 V 23.7A
Rated operation power at AC-3, 400 V 12kW
Rated permanent current Iu 32A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch/button features for front mounting
Type Changeover switch
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot