Eaton 207214 Changeover switch floor mount with enclosure 1pc

Image Representative of Range

Eaton 207214 Changeover switch floor mount with enclosure 1pc

MPN
207214
Brand
Eaton
EAN-13
4015082072148
Order Code
02-6038
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £325.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton manufactures the T5-4-8902/I5 changeover switch designed for floor mounting with an enclosure. This switch offers reliable performance in electrical control systems and is typically used in industrial or commercial settings to facilitate the transfer of electrical loads between two sources. The product is a single piece, ensuring robust construction ideal for demanding applications.
Type Changeover switch
Complete device in housing TRUE
Connection Screws
Degree of protection (NEMA), front side 12
Functions latch
Housing Material Plastic
IP Rating IP65
Misc Attribute 1 T5-4-8902/I5
Misc Attribute 2 Plastic
Model Reverser
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 4
Number of Poles 4
Operation type Toggle
Power Rating 30kW
Rated operation current Ie at AC-3, 400 V 55A
Rated operation power at AC-3, 400 V 30kW
Rated permanent current Iu 100A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot