Eaton 215224 T3 Series Changeover switch floor mount enclosure 1pc

Image Representative of Range

Eaton 215224 T3 Series Changeover switch floor mount enclosure 1pc

MPN
215224
Brand
Eaton
EAN-13
4015082152246
Order Code
02-6053
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £108.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the T3-4-8902/I2 changeover switch designed for floor mounting, which includes an enclosure. This robust switch is ideal for switching between power sources, ensuring seamless transfer in backup power systems. Typically used in commercial and industrial applications, it provides reliable and efficient operation.
Type Changeover switch
Complete device in housing TRUE
Connection Screws
Degree of protection (NEMA), front side 12
Functions latch
Housing Material Plastic
IP Rating IP65
Misc Attribute 1 T3-4-8902/I2
Misc Attribute 2 Plastic
Model Reverser
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 4
Number of Poles 4
Operation type Toggle
Power Rating 12kW
Rated operation current Ie at AC-3, 400 V 23.7A
Rated operation power at AC-3, 400 V 12kW
Rated permanent current Iu 32A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
Weight 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot