Eaton Circuit Breakers Trip indicator 609657

Eaton Brand: Eaton
The Eaton trip indicators are electric components used for monitoring circuit statuses in various systems.
Description Image Product Buy Pricing (Ex VAT) Contact Type Misc Attribute Number of contacts as normally closed contact Number of contacts as normally open contact Type Connection Dim Height Lamp holder Model Mounting method Number of contacts as change-over contact Number of fault-signal switches Rated operation current Ie at AC-15, 230 V Switching current (max.) Switching Voltage Type of electric connection Width
Eaton AGM2-10-PKZ0 trip indicator 9x90mm 1pc Ausgelöstmelder 2S
Eaton AGM2-10-PKZ0 trip indicator 9x90mm 1pc Ausgelöstmelder 2S
Standard range
Order code: 02-5500
MPN: 072898

Despatched within 4 working days - 4 in stock
1+ £24.96
Price per unit Ex VAT
2 makers AGM2-10-PKZ0 0 2 Trip indicator Screw terminal (W x H) 9 mm x 90 mm 90mm None Top mounting Side mounting 0 1 3.5A 3.5A 240V AC Screw connection 9mm
Eaton AGM2-01-PKZ0 Trip Indicator 9x90mm 2Ö 1pc Ausgelöstmelder
Eaton AGM2-01-PKZ0 Trip Indicator 9x90mm 2Ö 1pc Ausgelöstmelder
Standard range
Order code: 02-5501
MPN: 072899

Despatched within 4 working days - 5 in stock
1+ £24.96
Price per unit Ex VAT
2 breakers AGM2-01-PKZ0 2 0 Trip indicator Screw terminal (W x H) 9 mm x 90 mm 90mm None Top mounting Side mounting 0 1 3.5A 3.5A 240V AC Screw connection 9mm

Trustpilot